Part Details for M1608 SL002 by Alpha Wire
Overview of M1608 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1608KY | Texas Instruments | 105dB SNR 8-Channel Audio DAC 48-LQFP |
Price & Stock for M1608 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4332
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M1608 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$972.5900 / $1,114.5800 | Buy Now |
DISTI #
M1608SL002-ND
|
DigiKey | CABLE 8CON 28AWG SLATE SHLD 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
1 In Stock |
|
$882.4200 | Buy Now |
DISTI #
3937-M1608SL002-ND
|
DigiKey | CABLE 8CON 28AWG SLATE SHLD 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M1608-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 8 Conductor Braid 600V PVC, PVC 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$884.8200 | Order Now |
DISTI #
73597464
|
RS | Multi-Conductor Tray Cable, 28Awg/8C, TC Braid Shield, Mil-W-16878, PVC Slate | Alpha Wire M1608 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,092.1800 / $1,290.7600 | RFQ |