Part Details for M1608-D-5008-B by RAF Electronic Hardware
Overview of M1608-D-5008-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for M1608-D-5008-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1608-D-5008-B
|
Mouser Electronics | Standoffs & Spacers 10mm Rd X 6mm X M5 Thd Metric Round Swage Standoff RoHS: Compliant | 0 |
|
$0.3770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 17301 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290501
|
Verical | Standoff Round F/F M5 X 0.8-THD Brass None Min Qty: 56 Package Multiple: 1 | Americas - 17301 |
|
$0.7335 / $2.2582 | Buy Now |
Part Details for M1608-D-5008-B
M1608-D-5008-B CAD Models
M1608-D-5008-B Part Data Attributes
|
M1608-D-5008-B
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1608-D-5008-B
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |