Part Details for M1621HCT-EXT1/100-00044-01 by Maxtena Inc
Overview of M1621HCT-EXT1/100-00044-01 by Maxtena Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAJ2800044H12HPF | Renesas Electronics Corporation | Intelligent Power Device for automotive Application, TO-263-7, / | |
20021621-00044D4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 44 contacts | |
20021521-00044D8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 44 positions, 1.27mm (0.500in) pitch. |
Price & Stock for M1621HCT-EXT1/100-00044-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5420-M1621HCT-EXT1/100-00044-01TB-ND
|
DigiKey | Helical Iridium Certified Passiv Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$66.5900 / $72.0000 | Buy Now |