Part Details for M17/113-RG316 by Harbour Industries
Overview of M17/113-RG316 by Harbour Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/113-RG316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2405
|
Newark | Cable, Coaxial, Rg316, 50 Ohm, Per Ft, Fep, Coaxial Cable Type:Rg316, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Brown, Jacket Material:Fep, Voltage Nom.:1200V Rohs Compliant: Yes |Harbour Industries M17/113-RG316 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0000 | Buy Now |
DISTI #
67014815
|
Verical | Coaxial Cable Braid Polytetrafluoroethylene 2.59mm 1200VAC Min Qty: 100 Package Multiple: 1 | Americas - 230029 |
|
$0.9886 / $1.3763 | Buy Now |
|
Quest Components | M17/113-RG316 | 1 |
|
$8.3100 / $12.4650 | Buy Now |
DISTI #
M17/113-RG316
|
FDH Electronics | Wire and Cable Min Qty: 1 | 55827 |
|
$1.0540 / $1.5550 | Buy Now RFQ |
Part Details for M17/113-RG316
M17/113-RG316 CAD Models
M17/113-RG316 Part Data Attributes:
|
M17/113-RG316
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M17/113-RG316
Harbour Industries
Wire And Cable, 1 Conductor(s), 1200V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-17 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER COVERED STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.489 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 1200 V | |
Shielding | YES | |
Stranding | 7X0.0067 | |
Wire and Cable Name | COMMUNICATION CABLE |