Part Details for M17/127-RG393 by Harbour Industries
Overview of M17/127-RG393 by Harbour Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/127-RG393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2407
|
Newark | Cable, Coaxial, Rg393, 50 Ohm, Copper, Fep, Per Ft, Coaxial Cable Type:Rg393, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:Brown, Jacket Material:Fep Rohs Compliant: Yes |Harbour Industries M17/127-RG393 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
66937256
|
Verical | Coaxial Cable Polytetrafluoroethylene 12AWG 10.16mm 1875VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 161 |
|
$5.9408 / $6.8409 | Buy Now |
Part Details for M17/127-RG393
M17/127-RG393 CAD Models
M17/127-RG393 Part Data Attributes
|
M17/127-RG393
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M17/127-RG393
Harbour Industries
Wire And Cable, 1 Conductor(s), 1500V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-17 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 9.906 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 1500 V | |
Shielding | YES | |
Stranding | 7X0.0312 | |
Wire and Cable Name | COMMUNICATION CABLE |