Part Details for M17/133-00007 by EZ Form Cable Corporation
Overview of M17/133-00007 by EZ Form Cable Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for M17/133-00007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | M17/133 .086 5FT LENGTH QPL VERSION Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M17/133-00007
M17/133-00007 CAD Models
M17/133-00007 Part Data Attributes:
|
M17/133-00007
EZ Form Cable Corporation
Buy Now
|
Compare Parts:
M17/133-00007
EZ Form Cable Corporation
Wire And Cable, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EZ FORM CABLE CORP | |
Reach Compliance Code | unknown | |
Application | CRITICAL RF PERFORMANCE | |
Approvals | MIL-DTL-17 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 2.197 mm | |
Length | 6.096 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.084 Ω | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |