Part Details for M17/152-00001 by Harbour Industries
Overview of M17/152-00001 by Harbour Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for M17/152-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W8318
|
Newark | Coax Cable |Harbour Industries M17/152-00001 RoHS: Not Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0400 / $3.1100 | Buy Now |
Part Details for M17/152-00001
M17/152-00001 CAD Models
M17/152-00001 Part Data Attributes
|
M17/152-00001
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M17/152-00001
Harbour Industries
Wire And Cable, 1 Conductor(s), 1200V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-17 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER COVERED STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 2.896 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 1200 V | |
Shielding | YES | |
Stranding | 7X0.0067 | |
Wire and Cable Name | COMMUNICATION CABLE |