Part Details for M17/176-00002 by Harbour Industries
Overview of M17/176-00002 by Harbour Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M17/176-00002
M17/176-00002 CAD Models
M17/176-00002 Part Data Attributes
|
M17/176-00002
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M17/176-00002
Harbour Industries
Wire And Cable, 2 Conductor(s), 1000V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-17 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | ALUMINUM | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.277 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | PFA | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 250 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Stranding | 19X0.005 | |
Wire and Cable Name | COMMUNICATION CABLE |