Part Details for M17/60-RG142 by Carlisle Interconnect Technologies
Overview of M17/60-RG142 by Carlisle Interconnect Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/60-RG142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6210
|
Newark | Coax Cable, Rg142, 18Awg, 50 Ohm, 50M, Coaxial Cable Type:Rg142, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):164Ft, Reel Length (Metric):50M, Jacket Colour:Brown, Jacket Material:Fep, Conductor Rohs Compliant: Yes |Carlisleit M17/60-RG142 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 7 |
|
$699.5700 / $860.6600 | Buy Now |
DISTI #
67015320
|
Verical | Coaxial Cable Braid Polytetrafluoroethylene 18AWG 5.08mm 1400VAC Light Brown Min Qty: 100 Package Multiple: 1 | Americas - 73699 |
|
$2.7266 / $3.5122 | Buy Now |
DISTI #
2778532
|
element14 Asia-Pacific | COAX CABLE, RG142, 18AWG, 50 OHM, 50M RoHS: Compliant Min Qty: 1 Container: Reel | 7 |
|
$971.4916 | Buy Now |
DISTI #
2778587
|
element14 Asia-Pacific | COAX CABLE, RG142, 18AWG, 50 OHM, PER M RoHS: Compliant Min Qty: 1 Container: Meter | 20 |
|
$29.1467 | Buy Now |
DISTI #
2778587
|
Farnell | COAX CABLE, RG142, 18AWG, 50 OHM, PER M RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: METER | 20 |
|
$27.8654 / $32.1591 | Buy Now |
DISTI #
2778532
|
Farnell | COAX CABLE, RG142, 18AWG, 50 OHM, 50M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Reel | 7 |
|
$852.2608 / $1,071.8917 | Buy Now |
Part Details for M17/60-RG142
M17/60-RG142 CAD Models
M17/60-RG142 Part Data Attributes:
|
M17/60-RG142
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
M17/60-RG142
Carlisle Interconnect Technologies
Wire And Cable, 1 Conductor(s), 18AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
Application | HIGH-TEMPERATURE | |
Approvals | MIL-DTL-17/60D | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 4.953 mm | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 1980 V | |
Resistance | 0.064 Ω | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |