Part Details for M17/95-RG180 by Harbour Industries
Overview of M17/95-RG180 by Harbour Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/95-RG180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2424
|
Newark | Coaxial Cable, Ptfe Insulation, Fep Jacket, 95 Ohm, Rg180 |Harbour Industries M17/95-RG180 Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
M17/95-RG180
|
FDH Electronics | Wire and Cable Min Qty: 1 | 140 |
|
$1.6740 / $2.4690 | Buy Now RFQ |
Part Details for M17/95-RG180
M17/95-RG180 CAD Models
M17/95-RG180 Part Data Attributes
|
M17/95-RG180
Harbour Industries
Buy Now
Datasheet
|
Compare Parts:
M17/95-RG180
Harbour Industries
Wire And Cable, 1 Conductor(s), 1500V, Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HARBOUR INDUSTRIES LLC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-17 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER COVERED STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.581 mm | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Rated Voltage | 1500 V | |
Shielding | YES | |
Stranding | 7X0.004 | |
Wire and Cable Name | COMMUNICATION CABLE |