Part Details for M17/127-RG393 by Times Microwave Systems
Overview of M17/127-RG393 by Times Microwave Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M17/127-RG393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T0625
|
Newark | Coaxial Cable, Ptfe Insulation, Fep Jacket, 50 Ohm, Rg393 |Times Microwave M17/127-RG393 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 265 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for M17/127-RG393
M17/127-RG393 CAD Models
M17/127-RG393 Part Data Attributes
|
M17/127-RG393
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
M17/127-RG393
Times Microwave Systems
Wire And Cable, 5000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-17 | |
Approvals | MIL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 9.91 mm | |
Insulator Material | PTFE | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 5000 V | |
Resistance | 0.005 Ω | |
Shielding | YES | |
Stranding | 7X0.0312 | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |