Part Details for M1706 SL001 by Alpha Wire
Overview of M1706 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1706 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4392
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M1706 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,574.1800 | Buy Now |
DISTI #
3937-M1706SL001-ND
|
DigiKey | CABLE 6COND 18AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
216-M1706SL001-ND
|
DigiKey | CABLE 6COND 18AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.1601 | Buy Now |
DISTI #
602-M1706SL001
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 6 Conductor Braid 1000V PVC, PVC 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,152.2100 | Order Now |
DISTI #
73597474
|
RS | Multi-Conductor Tray Cable, 18Awg/6C, TC Braid Shield, Mil-W-16878, PVC Slate | Alpha Wire M1706 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,540.8000 | RFQ |