There are no models available for this part yet.
Overview of M1816-B-2545-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1816-R22ARTZ-R7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1816-5AKSZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1816-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for M1816-B-2545-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M1816-B-2545-AL
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 19mm X M2.5 Thd RoHS: Compliant | 0 |
|
$1.7100 / $2.3800 | Order Now |