Part Details for M1816-B-2545-SS by RAF Electronic Hardware
Overview of M1816-B-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1816-R22ARTZ-R7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1816-5AKSZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1816-20ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for M1816-B-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1816-B-2545-SS
|
Mouser Electronics | Standoffs & Spacers 4.5mm Rd X 19mm X M2.5 Thd RoHS: Compliant | 0 |
|
$3.0900 / $4.3000 | Order Now |