Part Details for M1860SG47 by Quantum Storage Systems
Overview of M1860SG47 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1860SG47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC5140
|
Newark | Stem Caster Cart, 4 Solid Shelves, Height:80", Width:18", Length:60", Load Capacity:800Lb, Product Range:- Rohs Compliant: Yes |Quantum Storage M1860SG47 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$1,464.0100 | Buy Now |