Part Details for M1883004 by Delfingen Industry
Overview of M1883004 by Delfingen Industry
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1883004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80016620
|
Verical | CDT CNVLT 13MM Min Qty: 3500 Package Multiple: 3500 | Americas - 24500 |
|
$0.0660 | Buy Now |
DISTI #
M1883004
|
Power and Signal Group | 13mm Polyethylene conduit, Slit | 24500 |
|
$0.0722 | RFQ |