M1A3P250-PQ208
Description: Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208

Overview of M1A3P250-PQ208 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M1A3P250-PQ208 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1A3P250-PQ208 by Microsemi Corporation

M1A3P250-PQ208
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
6144
Number of Equivalent Gates
250000
Number of Inputs
151
Number of Outputs
151
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6144 CLBS, 250000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. M1A3P250-PQ208
    Microsemi Corporation
    Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208
    VS

Alternate Parts for M1A3P250-PQ208

This table gives cross-reference parts and alternative options found for M1A3P250-PQ208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P250-PQ208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M1A3P250-PQG208I Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 Microchip Technology Inc M1A3P250-PQ208 vs M1A3P250-PQG208I
M1A3P250-PQG208 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi Corporation M1A3P250-PQ208 vs M1A3P250-PQG208
M1A3P250-PQG208IY Field Programmable Gate Array, Microsemi Corporation M1A3P250-PQ208 vs M1A3P250-PQG208IY
M1A3P250-PQ208Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 Microchip Technology Inc M1A3P250-PQ208 vs M1A3P250-PQ208Y
M1A3P250-PQ208YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 Microchip Technology Inc M1A3P250-PQ208 vs M1A3P250-PQ208YI
M1A3P250-PQG208 Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc M1A3P250-PQ208 vs M1A3P250-PQG208
M1A3P250-PQ208YI FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi FPGA & SoC M1A3P250-PQ208 vs M1A3P250-PQ208YI
M1A3P250-PQ208YI Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation M1A3P250-PQ208 vs M1A3P250-PQ208YI
M1A3P250-PQ208IY Field Programmable Gate Array, Microsemi Corporation M1A3P250-PQ208 vs M1A3P250-PQ208IY
M1A3P250-PQG208Y Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PQFP208 Microchip Technology Inc M1A3P250-PQ208 vs M1A3P250-PQG208Y
Part Number Description Manufacturer Compare
M1A3P250-1FGG144Y FPGA, 6144 CLBS, 250000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 Microsemi FPGA & SoC M1A3P250-PQ208 vs M1A3P250-1FGG144Y
M1A3P250-1QNG132Y FPGA, 6144 CLBS, 250000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 Microsemi FPGA & SoC M1A3P250-PQ208 vs M1A3P250-1QNG132Y
M1A3P250-FG256 Field Programmable Gate Array, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1.0 MM PITCH, FBGA-256 Microsemi Corporation M1A3P250-PQ208 vs M1A3P250-FG256
M1A3P250-PQG208Y FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi FPGA & SoC M1A3P250-PQ208 vs M1A3P250-PQG208Y
M1A3P250-VQ100IY Field Programmable Gate Array Microchip Technology Inc M1A3P250-PQ208 vs M1A3P250-VQ100IY
M1A3P250-FG256YI FPGA, 6144 CLBS, 250000 GATES, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, FPBGA-256 Microsemi FPGA & SoC M1A3P250-PQ208 vs M1A3P250-FG256YI
M1A3P250-FGG144II Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc M1A3P250-PQ208 vs M1A3P250-FGG144II
M1A3P250-1QNG132I Field Programmable Gate Array, PBCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-132 Microsemi Corporation M1A3P250-PQ208 vs M1A3P250-1QNG132I
M1A3P250-1QNG132YI FPGA, 6144 CLBS, 250000 GATES, QCC132, 8 X 8 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, GREEN, QFP-132 Microsemi FPGA & SoC M1A3P250-PQ208 vs M1A3P250-1QNG132YI
M1A3P250-2PQG208Y FPGA, 6144 CLBS, 250000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi FPGA & SoC M1A3P250-PQ208 vs M1A3P250-2PQG208Y

Related Parts for M1A3P250-PQ208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3P250-PQ208 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3P250-PQ208 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of M1A3P250-PQ208 would you like to use for your alert(s)?
  • Please alert me when M1A3P250-PQ208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1A3P250-PQ208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3P250-PQ208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1A3P250-PQ208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3P250-PQ208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3P250-PQ208 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: