Part Details for M1A3P400-1FGG144 by Microchip Technology Inc
Overview of M1A3P400-1FGG144 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P400-1FGG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8003
|
Newark | Proasic3 Fpga, Arm Cortex-M1, 5Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M1A3P400-1FGG144 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8200 / $42.5400 | Buy Now |
DISTI #
M1A3P400-1FGG144-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.5402 | Buy Now |
DISTI #
M1A3P400-1FGG144
|
Avnet Americas | PROASIC3 - Trays (Alt: M1A3P400-1FGG144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$37.8200 / $43.2200 | Buy Now |
DISTI #
494-M1A3P400-1FGG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 5KLEs RoHS: Compliant | 0 |
|
$42.5400 | Order Now |
DISTI #
M1A3P400-1FGG144
|
Microchip Technology Inc | ProASIC3 FPGA, ARM Cortex-M1, 5KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.7900 / $43.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$49.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1900 / $101.8600 | Buy Now |
|
NAC | M1A3P400-1FGG144 RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$36.5400 / $42.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.1900 / $101.8600 | Buy Now |
Part Details for M1A3P400-1FGG144
M1A3P400-1FGG144 CAD Models
M1A3P400-1FGG144 Part Data Attributes
|
M1A3P400-1FGG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P400-1FGG144
Microchip Technology Inc
Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Clock Frequency-Max | 350 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9216 | |
Number of Equivalent Gates | 400000 | |
Number of Inputs | 97 | |
Number of Outputs | 97 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 9216 CLBS, 400000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for M1A3P400-1FGG144
This table gives cross-reference parts and alternative options found for M1A3P400-1FGG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P400-1FGG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P400-1FGG144YI | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA144 | Microchip Technology Inc | M1A3P400-1FGG144 vs M1A3P400-1FGG144YI |
M1A3P400-1FGG144IY | Field Programmable Gate Array | Microchip Technology Inc | M1A3P400-1FGG144 vs M1A3P400-1FGG144IY |
M1A3P400-1FGG144I | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA144 | Microchip Technology Inc | M1A3P400-1FGG144 vs M1A3P400-1FGG144I |
M1A3P400-1FGG144IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P400-1FGG144 vs M1A3P400-1FGG144IY |
M1A3P400-1FGG144YI | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi Corporation | M1A3P400-1FGG144 vs M1A3P400-1FGG144YI |
M1A3P400-1FGG144II | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-144 | Microsemi Corporation | M1A3P400-1FGG144 vs M1A3P400-1FGG144II |
M1A3P400-1FGG144Y | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, GREEN, FPBGA-144 | Microsemi Corporation | M1A3P400-1FGG144 vs M1A3P400-1FGG144Y |
M1A3P400-1FG144IY | Field Programmable Gate Array, | Microsemi Corporation | M1A3P400-1FGG144 vs M1A3P400-1FG144IY |
M1A3P400-1FG144YI | FPGA, 9216 CLBS, 400000 GATES, PBGA144, 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FPBGA-144 | Microsemi FPGA & SoC | M1A3P400-1FGG144 vs M1A3P400-1FG144YI |
M1A3P400-1FG144II | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, 350MHz, CMOS, PBGA144, 13X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, FBGA-144 | Microsemi Corporation | M1A3P400-1FGG144 vs M1A3P400-1FG144II |