Part Details for M1A3P600L-FG484I by Microchip Technology Inc
Overview of M1A3P600L-FG484I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P600L-FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7689
|
Newark | Proasic3 Low Power Fpga, Arm Cortex-M1, 7Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3P600L-FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.7600 / $169.6100 | Buy Now |
DISTI #
M1A3P600L-FG484I-ND
|
DigiKey | IC FPGA 235 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$172.2810 | Buy Now |
DISTI #
M1A3P600L-FG484I
|
Avnet Americas | FPGA ProASIC3L Family 600K Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: M1A3P600L-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$150.7600 / $172.2800 | Buy Now |
DISTI #
494-M1A3P600L-FG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 7KLEs RoHS: Not Compliant | 0 |
|
$172.2800 | Order Now |
DISTI #
M1A3P600L-FG484I
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, ARM Cortex-M1, 7KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$77.5300 / $172.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.9000 / $429.8400 | Buy Now |
|
NAC | M1A3P600L-FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$145.6100 / $170.5700 | Buy Now |
DISTI #
M1A3P600L-FG484I
|
Avnet Silica | (Alt: M1A3P600L-FG484I) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$152.9000 / $429.8400 | Buy Now |