Part Details for M1A3P600L-FGG484 by Microchip Technology Inc
Overview of M1A3P600L-FGG484 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3P600L-FGG484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1A3P600L-FGG484-ND
|
DigiKey | IC FPGA 235 I/O 484FBGA Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M1A3P600L-FGG484
|
Avnet Americas | FPGA ProASIC3L Family 600K Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA - Bulk (Alt: M1A3P600L-FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M1A3P600L-FGG484
|
Avnet Americas | FPGA ProASIC3L Family 600K Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA - Bulk (Alt: M1A3P600L-FGG484) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NAC | M1A3P600L-FGG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for M1A3P600L-FGG484
M1A3P600L-FGG484 CAD Models
M1A3P600L-FGG484 Part Data Attributes:
|
M1A3P600L-FGG484
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3P600L-FGG484
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 350MHz, 13824-Cell, CMOS, PBGA484
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 235 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 235 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FPGA SOC | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |
Alternate Parts for M1A3P600L-FGG484
This table gives cross-reference parts and alternative options found for M1A3P600L-FGG484. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3P600L-FGG484, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1A3P600L-1FGG484Y | FPGA | Microsemi FPGA & SoC | M1A3P600L-FGG484 vs M1A3P600L-1FGG484Y |
M1A3P600L-FGG484Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | M1A3P600L-FGG484 vs M1A3P600L-FGG484Y |
M1A3P600L-FG484YI | FPGA | Microsemi FPGA & SoC | M1A3P600L-FGG484 vs M1A3P600L-FG484YI |
M1A3P600L-FG484Y | FPGA | Microsemi FPGA & SoC | M1A3P600L-FGG484 vs M1A3P600L-FG484Y |
M1A3P600L-1FG484YI | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | M1A3P600L-FGG484 vs M1A3P600L-1FG484YI |
M1A3P600L-FGG484YI | FPGA | Microsemi FPGA & SoC | M1A3P600L-FGG484 vs M1A3P600L-FGG484YI |
M1A3P600L-FGG484Y | FPGA | Microsemi FPGA & SoC | M1A3P600L-FGG484 vs M1A3P600L-FGG484Y |
M1A3P600L-1FG484Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | M1A3P600L-FGG484 vs M1A3P600L-1FG484Y |
M1A3P600L-1FG484Y | FPGA | Microsemi FPGA & SoC | M1A3P600L-FGG484 vs M1A3P600L-1FG484Y |
M1A3P600L-FG484Y | Field Programmable Gate Array, 250MHz, 13824-Cell, CMOS, PBGA484 | Microchip Technology Inc | M1A3P600L-FGG484 vs M1A3P600L-FG484Y |