M1A3PE3000-1PQG208I
Description: Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208

Overview of M1A3PE3000-1PQG208I by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Healthcare

Price & Stock for M1A3PE3000-1PQG208I by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # M1A3PE3000-1PQG208
Avnet Americas FPGA ProASIC3E Family 3M Gates 272MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP - Bulk (Alt: M1A3PE3000-1PQG208) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days Container: Bulk 0
RFQ
NAC M1A3PE3000-1PQG208I RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for M1A3PE3000-1PQG208I by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M1A3PE3000-1PQG208I by Microchip Technology Inc

M1A3PE3000-1PQG208I
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
75264
Number of Equivalent Gates
3000000
Number of Inputs
147
Number of Logic Cells
75264
Number of Outputs
147
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
75264 CLBS, 3000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. M1A3PE3000-1PQG208I
    Microchip Technology Inc
    Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208
    VS

Alternate Parts for M1A3PE3000-1PQG208I

This table gives cross-reference parts and alternative options found for M1A3PE3000-1PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1A3PE3000-1PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3PE3000-2PQG208 Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs A3PE3000-2PQG208
M1A3PE3000-PQG208 Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs M1A3PE3000-PQG208
A3PE3000-2PQG208I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs A3PE3000-2PQG208I
A3PE3000-1PQG208I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs A3PE3000-1PQG208I
A3PE3000-PQG208 Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs A3PE3000-PQG208
M1A3PE3000-PQG208I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs M1A3PE3000-PQG208I
A3PE3000-1PQG208 Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs A3PE3000-1PQG208
A3PE3000-PQG208I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs A3PE3000-PQG208I
M1A3PE3000-2PQG208I Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PQFP208 Microchip Technology Inc M1A3PE3000-1PQG208I vs M1A3PE3000-2PQG208I

Related Parts for M1A3PE3000-1PQG208I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M1A3PE3000-1PQG208I by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M1A3PE3000-1PQG208I by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of M1A3PE3000-1PQG208I would you like to use for your alert(s)?
  • Please alert me when M1A3PE3000-1PQG208I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M1A3PE3000-1PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M1A3PE3000-1PQG208I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M1A3PE3000-1PQG208I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M1A3PE3000-1PQG208I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M1A3PE3000-1PQG208I by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: