There are no models available for this part yet.
Overview of M1A3PE3000L-1FGG484I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M1A3PE3000L-1FGG484I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7554
|
Newark | Proasic3 Low Power Fpga, Arm Cortex-M1, 35Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3PE3000L-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,169.5200 / $1,315.7100 | Buy Now | |
DISTI #
M1A3PE3000L-1FGG484I-ND
|
DigiKey | IC FPGA 341 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,336.6128 | Buy Now | |
DISTI #
M1A3PE3000L-1FGG48
|
Avnet Americas | FPGA ProASIC3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: M1A3PE3000L-1FGG48) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1,169.5200 / $1,336.6100 | Buy Now | |
DISTI #
494-M1A3PE3L1FGG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs RoHS: Compliant | 0 |
|
$1,336.6100 | Order Now | |
DISTI #
M1A3PE3000L-1FGG484I
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$601.4700 / $1,336.6100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$1,543.8000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,174.0300 / $3,445.7600 | Buy Now | ||
NAC | M1A3PE3000L-1FGG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$1,157.8500 / $1,235.0400 | Buy Now | ||
DISTI #
M1A3PE3000L-1FGG484I
|
Avnet Silica | FPGA ProASIC3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA (Alt: M1A3PE3000L-1FGG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
M1A3PE3000L-1FGG484I
|
EBV Elektronik | FPGA ProASIC3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA (Alt: M1A3PE3000L-1FGG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for M1A3PE3000L-1FGG484I by Microchip Technology Inc
Related Parts for M1A3PE3000L-1FGG484I
-
M1A3PE3000L-1FGG484MField Programmable Gate Arrays
-
TPS51200MDRCTEPOther Analog ICs
-
M29W640GB70ZF6EFlash Memories
-
LX8386A-00CPLinear Regulator ICs
-
AM26LV31ESDREPLine Driver or Receivers
-
M1MA152WAT1GRectifier Diodes
-
M1.5KE10AE3Transient Suppressors
-
SN74LVC8T245MPWREPBus Driver/Transceivers
-
LXMG1615-03-02Display Drivers