Part Details for M1A3PE3000L-1FGG896 by Microchip Technology Inc
Overview of M1A3PE3000L-1FGG896 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1A3PE3000L-1FGG896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7556
|
Newark | Proasic3 Low Power Fpga, Arm Cortex-M1, 35Kles 896 Pbga 31X31X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3PE3000L-1FGG896 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$652.1800 / $745.3300 | Buy Now |
DISTI #
M1A3PE3000L-1FGG896-ND
|
DigiKey | IC FPGA 620 I/O 896FBGA Min Qty: 27 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$745.3333 | Buy Now |
DISTI #
M1A3PE3000L-1FGG89
|
Avnet Americas | FPGA ProASIC3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 896-Pin FBGA - Trays (Alt: M1A3PE3000L-1FGG89) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$652.1800 / $745.3300 | Buy Now |
DISTI #
494-3PE3000L1FGG896
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs RoHS: Compliant | 0 |
|
$745.3300 | Order Now |
DISTI #
M1A3PE3000L-1FGG896
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$335.3900 / $745.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$860.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$631.2900 / $1,852.8300 | Buy Now | |
DISTI #
M1A3PE3000L-1FGG89
|
Avnet Americas | FPGA ProASIC3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 896-Pin FBGA - Trays (Alt: M1A3PE3000L-1FGG89) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$652.1800 / $745.3300 | Buy Now |
|
NAC | M1A3PE3000L-1FGG896 RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$645.6500 / $688.6900 | Buy Now |
|
Master Electronics | 0 |
|
$631.2900 / $1,852.8300 | Buy Now |
Part Details for M1A3PE3000L-1FGG896
M1A3PE3000L-1FGG896 CAD Models
M1A3PE3000L-1FGG896 Part Data Attributes:
|
M1A3PE3000L-1FGG896
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1A3PE3000L-1FGG896
Microchip Technology Inc
Field Programmable Gate Array, 75264 CLBs, 3000000 Gates, 350MHz, 75264-Cell, CMOS, PBGA896
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 31 X 31 MM, 2.23 MM HEIGHT, 1 MM PITCH, GREEN, FBGA-896 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B896 | |
Length | 31 mm | |
Number of Equivalent Gates | 3000000 | |
Number of Inputs | 620 | |
Number of Logic Cells | 75264 | |
Number of Outputs | 620 | |
Number of Terminals | 896 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 3000000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA896,30X30,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FPGA SOC | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |