There are no models available for this part yet.
Overview of M1A3PE3000L-FG484 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M1A3PE3000L-FG484 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ7547
|
Newark | Proasic3 Low Power Fpga, Arm Cortex-M1, 35Kles 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1A3PE3000L-FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.0600 / $601.9500 | Buy Now | |
DISTI #
M1A3PE3000L-FG484-ND
|
DigiKey | IC FPGA 341 I/O 484FBGA Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$611.5027 | Buy Now | |
DISTI #
M1A3PE3000L-FG484
|
Avnet Americas | FPGA ProASIC3EL Family 3M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: M1A3PE3000L-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$535.0600 / $611.5000 | Buy Now | |
DISTI #
494-M1A3PE3000LFG484
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs RoHS: Not Compliant | 0 |
|
$611.5000 | Order Now | |
DISTI #
M1A3PE3000L-FG484
|
Microchip Technology Inc | ProASIC3 Low Power FPGA, ARM Cortex-M1, 35KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$275.1700 / $611.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$537.1000 / $1,576.3900 | Buy Now | ||
NAC | M1A3PE3000L-FG484 RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$529.7000 / $565.0100 | Buy Now | ||
DISTI #
M1A3PE3000L-FG484
|
Avnet Silica | FPGA ProASIC3EL Family 3M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA (Alt: M1A3PE3000L-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
M1A3PE3000L-FG484
|
EBV Elektronik | FPGA ProASIC3EL Family 3M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA (Alt: M1A3PE3000L-FG484) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$537.1000 / $1,576.3900 | Buy Now |
CAD Models for M1A3PE3000L-FG484 by Microchip Technology Inc
Related Parts for M1A3PE3000L-FG484
-
M1A3PE3000L-1PQG208IField Programmable Gate Arrays
-
LZ33-2Other Analog ICs
-
ADM692SQPower Management Circuits
-
RHRAC164245K01VBus Driver/Transceivers
-
LXML-PWN1-0100Visible LEDs
-
PS2833-4-F3-AOptocoupler
-
2N2222ARUBGSmall Signal Bipolar Transistors
-
DSS6NZ82A103Q55BData Line Filters
-
M2013LL1W03Toggle Switches