Part Details for M1AFS1500-FG484I by Microchip Technology Inc
Overview of M1AFS1500-FG484I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for M1AFS1500-FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7348
|
Newark | Fusion Fpga, Arm Cortex-M1, 1.5M System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip M1AFS1500-FG484I Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$754.7600 / $806.4600 | Buy Now |
DISTI #
M1AFS1500-FG484I-ND
|
DigiKey | IC FPGA 223 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$817.6712 | Buy Now |
DISTI #
M1AFS1500-FG484I
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M1AFS1500-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$754.7600 / $817.6700 | Buy Now |
DISTI #
494-M1AFS1500-FG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, ARM Cortex-M1, 1.5M System Gates RoHS: Not Compliant | 0 |
|
$817.6700 | Order Now |
DISTI #
M1AFS1500-FG484I
|
Microchip Technology Inc | Fusion FPGA, ARM Cortex-M1, 1.5M System Gates, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
28 Alternates Available |
|
$397.7800 / $817.6700 | Buy Now |
|
Future Electronics | 276480 Bit RAM 223 I/O 1.575 V Field Programmable Gate Array - FPBGA-484 RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$1,030.2500 | Buy Now |
|
Onlinecomponents.com | 28 Factory Stock |
|
$746.1700 / $2,190.0000 | Buy Now | |
DISTI #
M1AFS1500-FG484I
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M1AFS1500-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$754.7600 / $817.6700 | Buy Now |
|
Ameya Holding Limited | IC FPGA 223 I/O 484FBGA | 28 |
|
RFQ | |
DISTI #
M1AFS1500-FG484I
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: M1AFS1500-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$754.7600 / $817.6700 | Buy Now |
Part Details for M1AFS1500-FG484I
M1AFS1500-FG484I CAD Models
M1AFS1500-FG484I Part Data Attributes
|
M1AFS1500-FG484I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AFS1500-FG484I
Microchip Technology Inc
Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 1500000 | |
Number of Inputs | 223 | |
Number of Logic Cells | 38400 | |
Number of Outputs | 223 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1500000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for M1AFS1500-FG484I
This table gives cross-reference parts and alternative options found for M1AFS1500-FG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AFS1500-FG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AFS1500-FGG484I | Field Programmable Gate Array, 38400 CLBs, 1500000 Gates, CMOS, PBGA484 | Microchip Technology Inc | M1AFS1500-FG484I vs M1AFS1500-FGG484I |