There are no models available for this part yet.
Overview of M1AGL250V2-FGG144 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for M1AGL250V2-FGG144 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ7952
|
Newark | Igloo Fpga, Arm Cortex-M1, 3Kles 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip M1AGL250V2-FGG144 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9300 / $30.2500 | Buy Now | |
DISTI #
M1AGL250V2-FGG144-ND
|
DigiKey | IC FPGA 97 I/O 144FBGA Min Qty: 160 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.2502 | Buy Now | |
DISTI #
M1AGL250V2-FGG144
|
Avnet Americas | FPGA IGLOO Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin F-BGA - Trays (Alt: M1AGL250V2-FGG144) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$26.9300 / $31.2100 | Buy Now | |
DISTI #
494-M1AGL250V2FGG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 3KLEs RoHS: Compliant | 0 |
|
$30.2500 | Order Now | |
DISTI #
M1AGL250V2-FGG144
|
Microchip Technology Inc | IGLOO FPGA, ARM Cortex-M1, 3KLEs, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.2400 / $31.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$36.0500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8500 / $73.5400 | Buy Now | ||
NAC | M1AGL250V2-FGG144 RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$26.3800 / $30.9000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$26.8500 / $73.5400 | Buy Now |
CAD Models for M1AGL250V2-FGG144 by Microchip Technology Inc
Part Data Attributes for M1AGL250V2-FGG144 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, FBGA-144
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Clock Frequency-Max
|
108 MHz
|
JESD-30 Code
|
S-PBGA-B144
|
JESD-609 Code
|
e1
|
Length
|
13 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
250000
|
Number of Inputs
|
97
|
Number of Logic Cells
|
6144
|
Number of Outputs
|
97
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
6144 CLBS, 250000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA144,12X12,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.55 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.14 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
13 mm
|
Alternate Parts for M1AGL250V2-FGG144
This table gives cross-reference parts and alternative options found for M1AGL250V2-FGG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGL250V2-FGG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AGL250V2-FG144 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL250V2-FGG144 vs M1AGL250V2-FG144 |
M1AGL250V2-FGG144I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL250V2-FGG144 vs M1AGL250V2-FGG144I |