Part Details for M1AGL250V2-VQG100 by Microchip Technology Inc
Overview of M1AGL250V2-VQG100 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1AGL250V2-VQG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M1AGL250V2-VQG100-ND
|
DigiKey | IC FPGA 68 I/O 100VQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M1AGL250V2-VQG100
|
Avnet Americas | FPGA IGLOO Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP - Trays (Alt: M1AGL250V2-VQG100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | M1AGL250V2-VQG100 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
M1AGL250V2-VQG100
|
EBV Elektronik | FPGA IGLOO Family 250K Gates 130nm (CMOS) Technology 1.2V/1.5V 100-Pin VQFP (Alt: M1AGL250V2-VQG100) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for M1AGL250V2-VQG100
M1AGL250V2-VQG100 CAD Models
M1AGL250V2-VQG100 Part Data Attributes
|
M1AGL250V2-VQG100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AGL250V2-VQG100
Microchip Technology Inc
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, VQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 250000 | |
Number of Inputs | 68 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 68 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 250000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for M1AGL250V2-VQG100
This table gives cross-reference parts and alternative options found for M1AGL250V2-VQG100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGL250V2-VQG100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AGL250V2-VQ100Y | Field Programmable Gate Array | Microchip Technology Inc | M1AGL250V2-VQG100 vs M1AGL250V2-VQ100Y |
M1AGL250V2-VQG100I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PQFP100 | Microchip Technology Inc | M1AGL250V2-VQG100 vs M1AGL250V2-VQG100I |
AGL250V2-VQ100YI | Field Programmable Gate Array | Microchip Technology Inc | M1AGL250V2-VQG100 vs AGL250V2-VQ100YI |
M1AGL250V2-VQ100YI | Field Programmable Gate Array | Microchip Technology Inc | M1AGL250V2-VQG100 vs M1AGL250V2-VQ100YI |
AGL250V2-VQG100Y | Field Programmable Gate Array, | Microsemi Corporation | M1AGL250V2-VQG100 vs AGL250V2-VQG100Y |
AGL250V2-VQG100YI | Field Programmable Gate Array | Microchip Technology Inc | M1AGL250V2-VQG100 vs AGL250V2-VQG100YI |
AGL250V2-VQG100Y | Field Programmable Gate Array | Microchip Technology Inc | M1AGL250V2-VQG100 vs AGL250V2-VQG100Y |
AGL250V2-VQ100Y | Field Programmable Gate Array, | Microsemi Corporation | M1AGL250V2-VQG100 vs AGL250V2-VQ100Y |
M1AGL250V2-VQG100YI | Field Programmable Gate Array | Microchip Technology Inc | M1AGL250V2-VQG100 vs M1AGL250V2-VQG100YI |
AGL250V2-VQ100Y | FPGA | Microsemi FPGA & SoC | M1AGL250V2-VQG100 vs AGL250V2-VQ100Y |