Part Details for M1AGL600V5-CS281I by Microchip Technology Inc
Overview of M1AGL600V5-CS281I by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1AGL600V5-CS281I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7463
|
Newark | Igloo Fpga, Arm Cortex-M1, 7Kles 281 Tfbga 10X10X1.05Mm Tray Rohs Compliant: Yes |Microchip M1AGL600V5-CS281I Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8200 / $112.1100 | Buy Now |
DISTI #
M1AGL600V5-CS281I-ND
|
DigiKey | IC FPGA 215 I/O 281CSP Min Qty: 184 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$112.1105 | Buy Now |
DISTI #
M1AGL600V5-CS281I
|
Avnet Americas | IGLOO - Trays (Alt: M1AGL600V5-CS281I) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$107.1600 / $115.6700 | Buy Now |
DISTI #
494-M1AGL600V5CS281I
|
Mouser Electronics | FPGA - Field Programmable Gate Array IGLOO FPGA, ARM Cortex-M1, 7KLEs RoHS: Not Compliant | 0 |
|
$112.1100 | Order Now |
DISTI #
M1AGL600V5-CS281I
|
Microchip Technology Inc | IGLOO FPGA, ARM Cortex-M1, 7KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$56.4900 / $115.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$101.6100 / $298.2300 | Buy Now | |
DISTI #
M1AGL600V5-CS281I
|
Avnet Americas | IGLOO - Trays (Alt: M1AGL600V5-CS281I) RoHS: Not Compliant Min Qty: 184 Package Multiple: 184 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$107.1600 / $115.6700 | Buy Now |
|
NAC | M1AGL600V5-CS281I RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$97.7700 / $114.5300 | Buy Now |
|
Master Electronics | 0 |
|
$101.6100 / $298.2300 | Buy Now |
Part Details for M1AGL600V5-CS281I
M1AGL600V5-CS281I CAD Models
M1AGL600V5-CS281I Part Data Attributes:
|
M1AGL600V5-CS281I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M1AGL600V5-CS281I
Microchip Technology Inc
Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA281
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1.05 MM HEIGHT, 0.50 MM PITCH, CSP-281 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | S-PBGA-B281 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Equivalent Gates | 600000 | |
Number of Inputs | 215 | |
Number of Logic Cells | 13824 | |
Number of Outputs | 215 | |
Number of Terminals | 281 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 600000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA281,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for M1AGL600V5-CS281I
This table gives cross-reference parts and alternative options found for M1AGL600V5-CS281I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M1AGL600V5-CS281I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1AGL250V2-FG144YI | Field Programmable Gate Array | Microchip Technology Inc | M1AGL600V5-CS281I vs M1AGL250V2-FG144YI |
AGL400V5-FFGG484 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA484, 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-484 | Microsemi Corporation | M1AGL600V5-CS281I vs AGL400V5-FFGG484 |
AGL400V2-FFGG256 | Field Programmable Gate Array, 9216 CLBs, 400000 Gates, CMOS, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-256 | Microsemi Corporation | M1AGL600V5-CS281I vs AGL400V2-FFGG256 |
M1AGL250V2-FGG144YI | Field Programmable Gate Array | Microchip Technology Inc | M1AGL600V5-CS281I vs M1AGL250V2-FGG144YI |
M1AGL1000V2-FG144I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL600V5-CS281I vs M1AGL1000V2-FG144I |
M1AGL600V5-FGG144I | Field Programmable Gate Array, 13824 CLBs, 600000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL600V5-CS281I vs M1AGL600V5-FGG144I |
M1AGL250V2-FG144I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 108MHz, CMOS, PBGA144 | Microchip Technology Inc | M1AGL600V5-CS281I vs M1AGL250V2-FG144I |
M1AGL1000V2-FGG256 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA256 | Microchip Technology Inc | M1AGL600V5-CS281I vs M1AGL1000V2-FGG256 |
M1AGL1000V2-FG484 | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA484 | Microchip Technology Inc | M1AGL600V5-CS281I vs M1AGL1000V2-FG484 |
M1AGL1000V2-FGG484I | Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 108MHz, CMOS, PBGA484 | Microchip Technology Inc | M1AGL600V5-CS281I vs M1AGL1000V2-FGG484I |