There are no models available for this part yet.
Overview of M2-A1-67-R-SMT-3.10-KE-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for M2-A1-67-R-SMT-3.10-KE-T/R by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-M2-A1-67-R-SMT-3.10-KE-T/RCT-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
710 In Stock |
|
$0.8136 / $2.1800 | Buy Now | |
DISTI #
737-2A167RSMT310KETR
|
Mouser Electronics | Standard Card Edge Connectors GEN3, 67PIN, E KEY, HEIGHT 3.1MM RoHS: Compliant | 0 |
|
$0.8130 / $1.5700 | Order Now | |
DISTI #
74894772
|
RS | Connector, GEN3, 67PIN, E Key, HEIGHT 3.1MM | Adam Tech M2-A1-67-R-SMT-3.10-KE-T/R RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9300 | Buy Now | ||
Onlinecomponents.com | M.2 Connector Gen3, 67Pin, E Key, Height 3.1mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.6850 / $0.9300 | Buy Now |