-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2202
|
Newark | Female Crimp Term (10K Reel) Rohs Compliant: Yes |Harwin M20-1160042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11204 |
|
$0.0440 / $0.1190 | Buy Now |
DISTI #
78K4946
|
Newark | Female Crimp Term (10K Reel) Rohs Compliant: Yes |Harwin M20-1160042 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 | Buy Now |
DISTI #
29AH6722
|
Newark | Contact, Socket, Crimp, 30-22Awg, Product Range:M20 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Harwin M20-106 & M20-107 Series Receptaclerohs Compliant: Yes |Harwin M20-1160042 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
952-2157-1-ND
|
DigiKey | CONN SOCKET 22-30AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
81986 In Stock |
|
$0.0327 / $0.1200 | Buy Now |
DISTI #
855-M20-1160042
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT 2.54MM RoHS: Compliant | 136904 |
|
$0.0330 / $0.1200 | Buy Now |
DISTI #
M20-1160042
|
TTI | Headers & Wire Housings FEMALE CRIMP CONTACT 2.54MM RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
M20-1160042
|
Avnet Abacus | 2.54mm (0.1) Pitch Female Crimp Contact, selective gold + tin, reeled" (Alt: M20-1160042) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4408744
|
element14 Asia-Pacific | FEMALE CRIMP TERM (10K REEL) 99AC2202 RoHS: Compliant Min Qty: 1 Container: Each | 11208 |
|
$0.0377 / $0.0858 | Buy Now |
DISTI #
3226211
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 30-22AWG RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19918 |
|
$0.0562 / $0.1286 | Buy Now |
DISTI #
3226081
|
element14 Asia-Pacific | CONTACT, SOCKET, CRIMP, 30-22AWG RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0355 / $0.0458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-1160042
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-1160042
Harwin
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | MATING: GOLD, TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | M20 CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |