-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7223
|
Newark | Conn, Rcpt, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7810845R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 1200 |
|
$1.8300 | Buy Now |
DISTI #
70AK9117
|
Newark | Conn, Rcpt, 16Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Harwin M20-7810845R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 595 |
|
$2.1200 / $3.3400 | Buy Now |
DISTI #
52AC4972
|
Newark | 8+8 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-7810845R RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7700 / $2.1300 | Buy Now |
DISTI #
952-M20-7810845RCT-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3120 In Stock |
|
$1.5178 / $2.9200 | Buy Now |
DISTI #
855-M20-7810845R
|
Mouser Electronics | Headers & Wire Housings 8+8 DIL 2.54MM L/P SMT SKT T&R RoHS: Compliant | 0 |
|
$1.5000 / $2.8900 | Order Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
M20-7810845R
|
Avnet Abacus | Conn Socket Strip RCP 16 POS 2.54mm Solder ST SMD T/R (Alt: M20-7810845R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M20-7810845R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M20-7810845R
Harwin
Board Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M20-7810845R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M20-7810845R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-108-01-TM-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | M20-7810845R vs SSW-108-01-TM-D |
966645-8 | 2x8P HV100 REC. CON, SMD, GOLD,TUBE PACK | TE Connectivity | M20-7810845R vs 966645-8 |
89898-308A | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | M20-7810845R vs 89898-308A |
SSW-108-02-F-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | M20-7810845R vs SSW-108-02-F-D |
77317-404-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | M20-7810845R vs 77317-404-16 |
87606-408 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | M20-7810845R vs 87606-408 |
77317-103-16 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | M20-7810845R vs 77317-103-16 |
M20-E040846 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | M20-7810845R vs M20-E040846 |
969973-8 | 2x8P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | M20-7810845R vs 969973-8 |
61301625721 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Wurth Elektronik | M20-7810845R vs 61301625721 |