Part Details for M2011E3S1W01 by NKK Switches
Overview of M2011E3S1W01 by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2011E3S1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5793
|
Newark | Switch, Toggle, Spst, 6A, 125Vac, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2011E3S1W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M2011E3S1W01
|
TTI | Toggle Switches ON-OFF .646 FLAT 1/4" BSHNG SLDR LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$5.3500 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNCTION Min Qty: 1 | 53 |
|
$3.0600 / $4.5300 | Buy Now |