Part Details for M2011SS1W01/CUL-N983-BB by NKK Switches
Overview of M2011SS1W01/CUL-N983-BB by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2011SS1W01/CUL-N983-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-M2011SS1W01/CUL-N983-BB-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4000 | Buy Now |
DISTI #
633-M2011SS1W1N983BB
|
Mouser Electronics | Toggle Switches SWITCH TOGGLE SPST 6A 125V | 0 |
|
$4.0000 / $4.8200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$3.4000 | Buy Now |