There are no models available for this part yet.
Overview of M2012ES1W01/3 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2012ES1W01/3 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X5889
|
Newark | Toggle Switch, Spdt, 6A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:M Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2012ES1W01/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
360-2830-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
285 In Stock |
|
$5.3651 / $7.1400 | Buy Now | |
DISTI #
M2012ES1W01/3
|
TTI | Toggle Switches ON-ON .450 FLAT .350 BSHNG SLDR BLK FNSH Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.4500 | Buy Now | |
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 197 |
|
$4.3300 / $6.4000 | Buy Now |
CAD Models for M2012ES1W01/3 by NKK Switches
Part Data Attributes for M2012ES1W01/3 by NKK Switches
M2012ES1W01/3
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
M2012ES1W01/3NKK SwitchesVS
-