Datasheets
M2012LL1W03 by: NKK Switches

Toggle Switch, SPDT, On-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight,

Part Details for M2012LL1W03 by NKK Switches

Overview of M2012LL1W03 by NKK Switches

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M2012LL1W03

Part # Distributor Description Stock Price Buy
DISTI # 10X5940
Newark Switch, Toggle, Spdt, 6A, 125Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2012LL1W03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.2100
  • 5 $6.7300
  • 10 $6.1900
  • 25 $5.6500
  • 50 $5.1100
  • 100 $4.5100
  • 250 $4.0500
$4.0500 / $7.2100 Buy Now
DISTI # 360-2832-ND
DigiKey SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk 42
In Stock
  • 1 $6.0500
  • 10 $5.4540
  • 25 $5.1812
$5.1812 / $6.0500 Buy Now
Powell Electronics BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 100
  • 1 $5.4100
  • 10 $5.0200
  • 100 $4.6900
  • 250 $4.1100
  • 2,500 $3.6500
$3.6500 / $5.4100 Buy Now

Part Details for M2012LL1W03

M2012LL1W03 CAD Models

M2012LL1W03 Part Data Attributes

M2012LL1W03 NKK Switches
Buy Now Datasheet
Compare Parts:
M2012LL1W03 NKK Switches Toggle Switch, SPDT, On-on, Horizontal, 3 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Samacsys Manufacturer NKK Switches
Actuator Angle 25 deg
Actuator Finish NICKEL
Actuator Length 0.65 inch
Actuator Material BRASS
Actuator Type LOCKING LEVER
Additional Feature ANTIROTATION DESIGN
Body Breadth 7.8994 mm
Body Height 41.9608 mm
Body Length or Diameter 13.0048 mm
Bushing Diameter 0.25 inch
Bushing Length 0.381 inch
Bushing Type 1/4-40
Center Contact Material SILVER
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 3A@250VAC
Contact Current(AC)-Max 3 A
Contact Function ON-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1500VAC V
Electrical Life 25000 Cycle(s)
End Contact Material SILVER
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -15 °C
PCB Hole Count 3
Sealing EPOXY
Solderability WAVE
Surface Mount NO
Switch Action HORIZONTAL
Switch Function SPDT
Switch Type TOGGLE SWITCH
Terminal Finish GOLD OVER NICKEL/SILVER
Terminal Length 0.25 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER

M2012LL1W03 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M2012LL1W03 by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M2012LL1W03 by NKK Switches

  • Please alert me when M2012LL1W03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M2012LL1W03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M2012LL1W03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M2012LL1W03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M2012LL1W03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M2012LL1W03 by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: