There are no models available for this part yet.
Overview of M2012LL3W01-A by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for M2012LL3W01-A by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X5959
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2012LL3W01-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3937-M2012LL3W01-A-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$9.5818 / $14.2000 | Buy Now | |
DISTI #
M2012LL3W01-A-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$8.5500 | Buy Now | |
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 36 |
|
$5.2700 / $7.8100 | Buy Now |
CAD Models for M2012LL3W01-A by NKK Switches
Part Data Attributes for M2012LL3W01-A by NKK Switches
M2012LL3W01-A
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
M2012LL3W01-ANKK SwitchesVS
-