Part Details for M2012LL4W01/U by NKK Switches
Overview of M2012LL4W01/U by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012LL4W01/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5962
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2012LL4W01/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 / $10.7400 | Buy Now |
DISTI #
M2012LL4W01/U
|
TTI | Toggle Switches ON-ON LCKNG LEVR .29 BUSHNG SLDR LUG W/UL Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$11.9100 | Buy Now |
|
Powell Electronics | BUSHING MOUNT MINIATURE TOGGLE Min Qty: 1 | 1 |
|
$5.4400 / $8.0500 | Buy Now |
Part Details for M2012LL4W01/U
M2012LL4W01/U CAD Models
M2012LL4W01/U Part Data Attributes
|
M2012LL4W01/U
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012LL4W01/U
NKK Switches
M-Series Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Locking Lever; actuator length: 16.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: M6 x 0.75; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |