Part Details for M2012S2A2W25/UC by NKK Switches
Overview of M2012S2A2W25/UC by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012S2A2W25/UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6105
|
Newark | Bracket Pc Mount Miniature Toggle |Nkk Switches M2012S2A2W25/UC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $11.2200 | Buy Now |
DISTI #
M2012S2A2W25/UC-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
48 In Stock |
|
$6.9508 / $8.1100 | Buy Now |
|
Powell Electronics | BRACKET PC MOUNT MINIATURE TOGGLE Min Qty: 1 | 25 |
|
$5.0000 / $7.4100 | Buy Now |
Part Details for M2012S2A2W25/UC
M2012S2A2W25/UC CAD Models
M2012S2A2W25/UC Part Data Attributes
|
M2012S2A2W25/UC
NKK Switches
Buy Now
|
Compare Parts:
M2012S2A2W25/UC
NKK Switches
|
Samacsys Manufacturer | NKK Switches |