Part Details for M2012S2S1W01 by NKK Switches
Overview of M2012S2S1W01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012S2S1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70367959
|
RS | BUSHING MOUNT MINIATURE TOGGLE | NKK Switches M2012S2S1W01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 | RFQ |
DISTI #
NKKM2012S2S1W01
|
Heilind Electronics | SWITCH | Americas - 138 in Stock |
|
$3.5238 / $4.9400 | Buy Now |
DISTI #
M2012S2S1W01
|
TTI | Toggle Switches ON-NONE-ON SPDT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.4900 | Buy Now |
Part Details for M2012S2S1W01
M2012S2S1W01 CAD Models
M2012S2S1W01 Part Data Attributes
|
M2012S2S1W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012S2S1W01
NKK Switches
Toggle Switch, SPDT/SPST, On-on, Horizontal, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 7.8994 mm | |
Body Height | 10.3124 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.315 inch | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT/SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER LUG |