Part Details for M2012SS2W03 by NKK Switches
Overview of M2012SS2W03 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012SS2W03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2012SS2W03
|
TTI | Toggle Switches ON-ON .413 BAT .350 BUSHING PC TERMINAL Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$4.2000 | Buy Now |
Part Details for M2012SS2W03
M2012SS2W03 CAD Models
M2012SS2W03 Part Data Attributes
|
M2012SS2W03
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012SS2W03
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 10.50mm; Illumination: Non-Illuminated; Mounting Type: Through Hole; Termination Style: PC Pin; bushing thread: Unthreaded; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |