There are no models available for this part yet.
Overview of M2012TJW02 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2012TJW02 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X6224
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2012TJW02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $7.2200 | Buy Now | |
DISTI #
M2012TJW02-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
39 In Stock |
|
$4.6876 / $5.5500 | Buy Now | |
Powell Electronics | SNAP-IN MOUNT MINIATURE ROCKER Min Qty: 1 | 7 |
|
$3.2200 / $4.7700 | Buy Now |
CAD Models for M2012TJW02 by NKK Switches
Part Data Attributes for M2012TJW02 by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
ROCKER SWITCH
|
Want to compare parts?
-
NKK SwitchesSnap-in Mount Miniature Rocker; Status: Active; Poles: SPDT; Circuits: On-On; Current Rating: 6A (AC), 4A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Actuator Arm, Cap Required; Actuator Marking: Varies by Cap; Mounting Type: Panel Mount, Snap-In; Termination Style: Quick Connect - 0.062" (1.5mm); Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 15.90mm x 12.50mm; Rating: 6; Illumination: Non-IlluminatedVS
-