There are no models available for this part yet.
Overview of M2012TYW01 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2012TYW01 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X6363
|
Newark | Switch, Rocker, Spdt, 6A, 125Vac, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:-, Product Range:M Series, Contact Current Ac Max:6A Rohs Compliant: Yes |Nkk Switches M2012TYW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
M2012TYW01-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$5.9600 | Buy Now | |
DISTI #
3937-M2012TYW01-ND
|
DigiKey | SWITCH ROCKER SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$6.5454 / $9.6900 | Buy Now | |
DISTI #
M2012TYW01
|
TTI | Rocker Switches ON-ON FRAME MOUNT SOLDER LUG BODY ONLY Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$7.8900 | Buy Now | |
Powell Electronics | FLAT FRAME MOUNT MINIATURE ROCKER Min Qty: 1 | 6 |
|
$3.6000 / $5.3300 | Buy Now |
CAD Models for M2012TYW01 by NKK Switches
Part Data Attributes for M2012TYW01 by NKK Switches
M2012TYW01
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
M2012TYW01NKK SwitchesVS
-