Part Details for M2012WBG01 by NKK Switches
Overview of M2012WBG01 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2012WBG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2320
|
Newark | Toggle Switch, Spdt, 28Vac/28Vdc, Solder, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:M Series, Contact Current Max:-, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches M2012WBG01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3402-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
450 In Stock |
|
Buy Now | |
DISTI #
70900320
|
RS | BUSHING MOUNT MINIATURE TOGGLE | NKK Switches M2012WBG01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$17.1500 | Buy Now |
DISTI #
M2012WBG01
|
TTI | Toggle Switches .4VA 28VAC/DC SPDT ON-NONE-ON SLDR IP68 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$19.0000 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNC Min Qty: 1 | 11 |
|
$17.4200 | Buy Now |
Part Details for M2012WBG01
M2012WBG01 CAD Models
M2012WBG01 Part Data Attributes
|
M2012WBG01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2012WBG01
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |