Part Details for M2013-B-3506-AL by RAF Electronic Hardware
Overview of M2013-B-3506-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M2013-B-3506-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2013-B-3506-AL
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 6mm X M3.5 Thd RoHS: Compliant | 0 |
|
$1.7900 / $2.4900 | Order Now |
Part Details for M2013-B-3506-AL
M2013-B-3506-AL CAD Models
M2013-B-3506-AL Part Data Attributes
|
M2013-B-3506-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2013-B-3506-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |