Part Details for M2013-B-3506-B by RAF Electronic Hardware
Overview of M2013-B-3506-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G46M2013201AWEU | Amphenol Communications Solutions | DisplayPort Connector System - G46 Series, Input Output Connectors, mini DisplayPort, 20 Position, Receptacle, Right Angle, SMT+Dip (Through Hole for Shell Peg) Type, Tail 2.20mm, 15u\\ Gold Plating, High Temperature Thermo Plastic, Black, Tube Package | |
G46M2013201ATWEU | Amphenol Communications Solutions | MINI DISPLAYPORT, RightAngle,HYBRID, 15u\\ GOLD, TL 2.2MM, TR | |
JM38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for M2013-B-3506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2013-B-3506-B
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 6mm X M3.5 Thd RoHS: Compliant | 0 |
|
$2.5500 / $3.5500 | Order Now |