There are no models available for this part yet.
Overview of M2013-B-4007-B by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4007BCPZ-RL7 | Analog Devices | 7.5 GHZ PLL SYNTHESIZER | |
ADF4007BCPZ | Analog Devices | 7.5 GHZ PLL SYNTHESIZER | |
AD4007BRMZ-RL7 | Analog Devices | 18-Bit, 1 MSPS, Diff, PulSAR® |
Price & Stock for M2013-B-4007-B by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M2013-B-4007-B
|
Mouser Electronics | Standoffs & Spacers 8mm Rd X 6mm X M4 Thd RoHS: Compliant | 0 |
|
$2.5500 / $3.5500 | Order Now |