There are no models available for this part yet.
Overview of M2013B2B3G01/CUL by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2013B2B3G01/CUL by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X6405
|
Newark | Bushing Mount Miniature Toggle |Nkk Switches M2013B2B3G01/CUL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
M2013B2B3G01/CUL
|
TTI | Toggle Switches 0.4VA@28VAC SPDT ON-OFF-ON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$11.4900 | Buy Now |
CAD Models for M2013B2B3G01/CUL by NKK Switches
Part Data Attributes for M2013B2B3G01/CUL by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
TOGGLE SWITCH
|
Want to compare parts?
-
NKK SwitchesM-Series Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; Rating: 0.4VS
-