Part Details for M2013Q4S1W01 by NKK Switches
Overview of M2013Q4S1W01 by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2013Q4S1W01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X6455
|
Newark | Switch, Toggle, Spdt, 6A, 125Vac, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2013Q4S1W01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2843-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
63 In Stock |
|
$4.1014 / $5.0400 | Buy Now |
DISTI #
M2013Q4S1W01
|
TTI | Toggle Switches ON-OFF-ON .64 CONE 1/4" BUSHNG SLDR LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$5.1100 | Buy Now |
DISTI #
2375652
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1849 / $4.8254 | Buy Now |
DISTI #
2375652
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 0 |
|
$4.0791 / $4.3427 | Buy Now |
Part Details for M2013Q4S1W01
M2013Q4S1W01 CAD Models
M2013Q4S1W01 Part Data Attributes:
|
M2013Q4S1W01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2013Q4S1W01
NKK Switches
Bushing Mount Miniature Toggle Switch; Poles: SPDT; Circuits: On-Off-On; Current Rating: 6A (AC), 3A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 21.30mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 6.50mm Dia; bushing thread: 14614; Features: Epoxy Sealed Terminals; Rating: 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |