There are no models available for this part yet.
Overview of M2013TJW01-GH-1A by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M2013TJW01-GH-1A by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X6557
|
Newark | Snap-In Mount Miniature Rocker |Nkk Switches M2013TJW01-GH-1A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $13.1400 | Buy Now | |
Powell Electronics | SNAP-IN MOUNT MINIATURE ROCKER Min Qty: 1 | 16 |
|
$6.6500 / $9.8400 | Buy Now |
CAD Models for M2013TJW01-GH-1A by NKK Switches
Part Data Attributes for M2013TJW01-GH-1A by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
25 deg
|
Actuator Color
|
GRAY
|
Actuator Length
|
0.644 inch
|
Actuator Type
|
ROCKER
|
Body Breadth
|
7.8994 mm
|
Body Height
|
15.8242 mm
|
Body Length or Diameter
|
18.0086 mm
|
Center Contact Material
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load
|
3A@250VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Function
|
ON-OFF-ON
|
Contact Resistance
|
0.01 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Housing Material
|
DIALLYL PHTHALATE
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.157 inch
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for M2013TJW01-GH-1A
This table gives cross-reference parts and alternative options found for M2013TJW01-GH-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M2013TJW01-GH-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2013TJW01-FF-1A | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-FF-1A |
M2013TJW01-GH-1H | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-GH-1H |
M2013TJW01-GA-1G | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-GA-1G |
M2013TJW01-FA-1G | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-FA-1G |
M2013TJW01-FA-1F | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-FA-1F |
M2013TJW01-FA-3A-CC | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-FA-3A-CC |
M2013TJW01-FA-1H | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-FA-1H |
RR3402D | Rocker Switch, SPDT, On-off-on, 3 PCB Hole Cnt, Solder Lug Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | M2013TJW01-GH-1A vs RR3402D |
M2013TJW01-GA-1F | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-GA-1F |
M2013TJW01-FA-1B | Rocker Switch, SPDT, On-off-on, Solder Lug Terminal, Rocker Actuator, Panel Mount, | NKK Switches | M2013TJW01-GH-1A vs M2013TJW01-FA-1B |