-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3397-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1463 In Stock |
|
$9.3000 / $15.2500 | Buy Now |
DISTI #
70900295
|
RS | BUSHING MOUNT MINIATURE TOGGLE | NKK Switches M2013WBW01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$10.8300 / $15.2500 | Buy Now |
DISTI #
M2013WBW01
|
TTI | Toggle Switches 3-6A 125-250VAC SPDT ON-OFF-ON SLDR IP68 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$17.5800 | Buy Now |
|
Powell Electronics | MINIATURE TOGGLE/MULTI-FUNC Min Qty: 1 | 667 |
|
$16.1200 | Buy Now |
DISTI #
2616559
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.0638 / $14.0146 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M2013WBW01
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
M2013WBW01
NKK Switches
Toggle Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | TOGGLE SWITCH |